You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Double Entry Chrome Plated Cam Lock 30mm 1001 - 

10301A-1001-30MM

10301A-1001-30MM - Double Entry Chrome Plated Cam Lock 30mm 1001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CAM LOCK CAM LOCK
Manufacturer Part No:
10301A-1001-30MM
Order Code:
VE00108
Product Range
Cam Lock - 10301x Series
Catalogue page:
  CPCC/1139

Product Range Selector (Cam Lock - 10301x Series)

See all from this product range

Product Overview

Double entry flat key lock with 8 disc tumbler. Manufactured with a high quality, die cast alloy body with chrome plated finish and stainless steel plug cap.
  • 2 keys supplied with each lock
  • Supplied complete with straight 30mm cam and fixing nuts
  • Dust shutter as standard
  • Keyed-alike
  • Cam lock length: 30mm
  • Key number: 1001

Product Information


:
Cam Lock - 10301x Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1 In stock

Order before 6pm

With you next business day

Available until stock is exhausted

£3.40 ( £4.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £3.40 (£4.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £3.23 (£3.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --