You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Series 2D 7-Pin Chrome Plated Cam Lock 30mm R29156 - 

2D301A-R29156

2D301A-R29156 - Series 2D 7-Pin Chrome Plated Cam Lock 30mm R29156

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CAM LOCK CAM LOCK
Manufacturer Part No:
2D301A-R29156
Order Code:
VE00007
Product Range
Cam Lock - Series 2D
Catalogue page:
  CPCC/1139

Product Range Selector (Cam Lock - Series 2D)

See all from this product range

Product Overview

Die cast construction, high quality, general purpose radial pin tumbler with anti-drill centre. Suitable for amusement and food/ drink vending machines.
  • 7-pin
  • 2 keys supplied with each lock
  • Die cast body with chrome plated core
  • Supplied complete with straight 32mm double punched cam and fixing nuts
  • Keyed-alike
  • Cam lock length: 30mm
  • Key number: R29156

Product Information


:
Cam Lock - Series 2D

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

7 In stock Need more?

Order before 6pm

With you next business day

£6.68 ( £8.02  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £6.68 (£8.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £5.94 (£7.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --