You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20mm Fuseholder, PCB, Horizontal -
CFH07
- Manufacturer:
- CAMDENBOSS CAMDENBOSS
- Manufacturer Part No:
- CFH07
- Order Code:
- FF03133
- Product Range
- -
- Technical Datasheet:
- CFH07 Datasheet
Product Overview
- Finger or screwdriver release, bayonet carrier
- Compact footprint 10mm pitch
- Anti solder wicking
- Power Dissipation: 2.5W
- Contact/Resistance: Tinned Nickel plated Brass,
5mΩ - Insulation Resistance: 100MΩ
- Mounting Hole: 1.5mm
- Dimensions (LxØ): 33.1x13mm
Product Information
- :
- PCB Fuse Holder
- :
- 10A
- :
- 5mm x 20mm
- :
- Pin
- :
- 1Fuses
- :
- -
- :
- 250V
- :
- -
Technical Documents (1)
164 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.32 (£1.58) | ( ) |
10+ | £1.24 (£1.49) | ( ) |
100+ | £1.00 (£1.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.