You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Grey Perforated Terminal Guard for DIN Rail Enclosure - 87.6x79.5x13.8mm - 

CNMB/5/TG508P

CNMB/5/TG508P - Grey Perforated Terminal Guard for DIN Rail Enclosure - 87.6x79.5x13.8mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CNMB/5/TG508P
Order Code:
EN82905
Product Range
CNMB
Technical Datasheet:
CNMB/5/TG508P   Datasheet
Catalogue page:
  CPCC/1078
See all Technical Docs

Product Range Selector (CNMB)

See all from this product range

CNMB/5/TG508P - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

FIBOX

24 Module Inspection Window for IP65 Polycarbonate Enclosure - 248x218mm

• For Use With : FIBOX Enclosures • Accessory Type : Inspection Window

     
Restricted Item Add

FIBOX

12 Module Inspection Window for IP65 Polycarbonate Enclosure - 248x128mm

• For Use With : FIBOX Enclosures • Accessory Type : Inspection Window

     
Restricted Item Add

EUROPA

Key Lock for STB or SSTB Series IP65 Steel Enclosure

• For Use With : Europa Components STB Enclosures • Accessory Type : Key Lock • Product Range : Europa STB

     
Restricted Item Add

EUROPA

Wall Mount Brackets for STB Series IP65 Steel Enclosure - Pack of 4

• For Use With : Europa Components STB Enclosures • Accessory Type : Fixing Brackets • Product Range : Europa STB

     

Pack of 4

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

EUROPA

Spare Key for STB or SSTB Series IP65 Steel Enclosure

• For Use With : Europa Components STB Enclosures • Accessory Type : Spare Key • Product Range : Europa STB

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

PENN ELCOM

Heavy Duty Black Plastic Corner Guards 2 Pack

• Accessory Type : Corner Guards • Product Range : Penn Elcom - Corner Protectors

     

Pack of 2

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

EUROPA

Wall Mount Brackets for SSTB Series IP65 Stainless Steel Enclosure - Pack of 4

• For Use With : Europa Steel Enclosures • Accessory Type : Fixing Brackets

     

Pack of 4

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

SPELSBERG

5 Pole Terminal Block for B-Box 040

• For Use With : B-Box Series Enclosures • Accessory Type : Terminal Block • Product Range : B-Box

     
Restricted Item Add

PHOENIX CONTACT

5 Position TBUS DIN Rail Bus Connector - 22.5mm

• For Use With : ME Series Electronic Housings • Accessory Type : Bus Connector

     
Restricted Item Add

Product Overview

A perforated terminal guard for use with a CNMB Series DIN rail mounting module enclosure from CamdenBoss.
  • Pitch: 5.08mm
  • Length: 87.6mm

Product Information


:
Terminal Guard

:
CNMB Series DIN Rail Standard Height Module Boxes

:
CNMB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Due to global supply chain disruption, some lead times may be subject to change.

No Longer Stocked

???PF_PDP_RSP_SUP???

£0.20 ( £0.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --