You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PCB Terminal, 5.08mm, 12 Way - 

CTB0108/12

CTB0108/12 - PCB Terminal, 5.08mm, 12 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CTB0108/12
Order Code:
CN19405
Catalogue page:
  CPCC/1347

Product Information

:
-
:
12Contacts
:
5.08mm
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

CTB0108/12 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

WAGO

3 Pole Lever Clamp Terminal

Connector Mounting:Cable Mount; Connector Type:Terminal Block; Contact Material:Copper; Contact Plating:Tin Plated Contacts; No. of Contacts:3Contacts; Pitch Spacing:-; Product Range

18,145 in stock

Each

1+ £0.28 (£0.336) 10+ £0.23 (£0.276) 100+ £0.19 (£0.228) 500+ £0.18 (£0.216) More Less

WAGO

2 Pole Terminal Block / Splicing Connector with Lever Lock

Connector Mounting:Cable Mount; Connector Type:Terminal Block, Standard; Contact Material:Copper; Contact Plating:Tin Plated Contacts; No. of Contacts:2Contacts; Pitch Spacing:5.6mm; Produc

21,601 in stock

Each

1+ £0.26 (£0.312) 10+ £0.24 (£0.288) 100+ £0.22 (£0.264) 500+ £0.20 (£0.24) More Less

WAGO

2 Pole Lever Clamp Terminal

Connector Mounting:Cable Mount; Connector Type:Terminal Block, Standard; Contact Material:Copper; Contact Plating:Tin Plated Contacts; No. of Contacts:2Contacts; Pitch Spacing:-; Pro

16,985 in stock

Each

1+ £0.24 (£0.288) 10+ £0.20 (£0.24) 50+ £0.18 (£0.216) 100+ £0.17 (£0.204) More Less

WAGO

3 Pole Terminal Block / Splicing Connector with Lever Lock

Connector Mounting:Cable Mount; Connector Type:Terminal Block, Standard; Contact Material:Copper; Contact Plating:Tin Plated Contacts; No. of Contacts:3Contacts; Pitch Spacing:5.6mm; Produc

25,777 in stock

Each

1+ £0.30 (£0.36) 10+ £0.27 (£0.324) 100+ £0.25 (£0.30) 500+ £0.23 (£0.276) More Less

WAGO

5 Pole Terminal Block / Splicing Connector with Lever Lock

Connector Mounting:Cable Mount; Connector Type:Terminal Block, Standard; Contact Material:Copper; Contact Plating:Tin Plated Contacts; No. of Contacts:5Contacts; Pitch Spacing:5.6mm; Produc

7,248 in stock

Each

1+ £0.51 (£0.612) 10+ £0.45 (£0.54) 100+ £0.40 (£0.48) 500+ £0.37 (£0.444) More Less

WAGO

5 Pole Lever Clamp Terminal

Connector Mounting:Cable Mount; Connector Type:Terminal Block, Standard; Contact Material:Copper; Contact Plating:Tin Plated Contacts; No. of Contacts:5Contacts; Pitch Spacing:-; Pro

11,089 in stock

Each

1+ £0.46 (£0.552) 10+ £0.38 (£0.456) 100+ £0.34 (£0.408) 500+ £0.30 (£0.36) More Less

HYLEC

Ceramic Terminal Block, 2 Way, 41A, 750V, High Temperature

Connector Mounting:Cable Mount; Connector Type:Terminal Block; Contact Material:Brass; Contact Plating:Nickel Plated Contacts; No. of Contacts:2Contacts; Pitch Spacing:14mm; Product R

665 in stock

Each

1+ £0.93 (£1.116) 10+ £0.81 (£0.972)

HYLEC

Ceramic Terminal Block, 2 Way, 32A, 450V, High Temperature

Connector Mounting:Cable Mount; Connector Type:Terminal Block; Contact Material:Brass; Contact Plating:Nickel Plated Contacts; No. of Contacts:2Contacts; Pitch Spacing:11mm; Product R

1,490 in stock

Each

1+ £0.69 (£0.828) 10+ £0.58 (£0.696)

CAMDENBOSS

Terminal Block 3.81mm Rising 3 Way

Connector Mounting:PCB Mount; Connector Type:Terminal Block, PCB; Contact Material:Brass; Contact Plating:Nickel Plated Contacts; No. of Contacts:3Contacts; Pitch Spacing:3.81mm; Produ

203 in stock

Each

1+ £0.46 (£0.552) 10+ £0.43 (£0.516) 100+ £0.42 (£0.504) 500+ £0.39 (£0.468) More Less

PRO POWER

12-Way Terminal Block, 15A, Polyethylene, Transparent (Pack of 10)

Connector Mounting:Terminal Strip Mount; Connector Type:Terminal Block; Contact Material:-; Contact Plating:-; No. of Contacts:12Contacts; Pitch Spacing:-; Product Range:-; Wire Size

237 in stock

Pack of 10

1+ £5.77 (£6.924) 5+ £5.26 (£6.312)

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 11/02/19
£1.98 ( £2.38  Inc. VAT) £ 2.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.98 (£2.38)
10 + £1.71 (£2.05)
100 + £1.54 (£1.85)
250 + £1.44 (£1.73)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews