You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Robot Arm Educational Kit - 

C-9895.2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
C-9895.2
Order Code:
HK01224
Technical Datasheet:
C-9895.2   Datasheet
Catalogue page:
  CPCC/1616
See all Technical Docs

Product Overview

Build your own wire controlled robot arm with five motors and five joints; featuring base rotation, base, elbow and wrist motion and a functional gripper - an exciting start to leaarning basic robot technology!
  • The 5 motors lift and lower, operate the grab and release
  • A built-in searchlight brings more fun when operated in the dark
  • USB interface with all the software and hardware required to control the arm from a PC
  • Supplied with full assembly and operating instructions
  • Requires no soldering to build, but recommended tools are pliers, wire snips and screwdriver
  • Maximum Lift: 100g
  • Angle of rotation: 270°
  • Requires 4x D type batteries (not included)
  • Dimensions: 400x129x85mm
  • Weight: 698g
  • Recommended for ages 14 and over

Footnotes

Note: Software will not support Windows 8.

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

C-9895.2 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ £237.89 (£285.47)   ( )

Restricted Item Add

MEARM

Your Robot Arm Just MeArm, Nuka Cola Blue

Product Range:MeArm Robot Arm Kit

     
Restricted Item Add
     

Each

1+ £102.96 (£123.55)   ( ) 5+ £98.80 (£118.56)   ( ) More Pricing...

Restricted Item Add

MEARM

Your Robot Arm Deluxe Kit, Nuka Cola Blue

Product Range:MeArm Robot Arm Kit

     

1 Kit

1+ £59.99 (£71.99)   ( )

Restricted Item Add

MEARM

Your Robot Arm Deluxe Kit, ADAM Red

Product Range:MeArm Robot Arm Kit

     

1 Kit

1+ £59.99 (£71.99)   ( )

Restricted Item Add

MEARM

Your Robot Arm Deluxe Kit, Clu Yellow

Product Range:MeArm Robot Arm Kit

     

1 Kit

1+ £59.99 (£71.99)   ( )

Restricted Item Add

You may also need

Compare Selected

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

Contact me when back in stock

View all alternatives / recommendations
£42.74 ( £51.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £42.74 (£51.29)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange