You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Development Board Picaxe 08M2 Probe 18B20 - 

UCPIC-2

UCPIC-2 - Development Board Picaxe 08M2 Probe 18B20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CEBEK CEBEK
Manufacturer Part No:
UCPIC-2
Order Code:
HK01590
Product Range
UCPIC
Technical Datasheet:
UCPIC-2   Datasheet
Catalogue page:
  CPCC/1640
See all Technical Docs

Product Overview

For development and design of industrial automation systems that require an external control.
  • Reverse polarity protection
  • Picaxe Support: 08M2/08M
  • Temperature Probe: 18B20
  • Power: 12Vdc
  • Relay Output: 2A/230Vac
  • LED Indicators: Power and Relay status
  • Power Consumption: 18mA - 48mA
  • Din Rail: C-7565
  • Dimensions: 72x76x30mm

Product Information

:
-
:
-
:
Sensing - Temperature
:
Temperature Sensor
:
PICAXE 08M2 Module PCB
:
UCPIC
Find similar products Choose and modify the attributes above to find similar products.

UCPIC-2 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

ANALOG DEVICES

Active Learning Program Parts Kit

Application Sub Type:Measurement & Analysis; Kit Application Type:Education / Hobby; Kit Contents:Active Learning Module, I/O & USB Cables, Header Pins, Quick Start Guide; Product Range

     

Each

1+ £39.96 (£47.95)   ( )

Restricted Item Add

CEBEK

Development Board Picaxe 08M2 1 Relay

Application Sub Type:Programmable Industrial Electronic Controller; Kit Application Type:Clock & Timing; Kit Contents:PICAXE 08M2 Module PCB; Product Range:UCPIC; Silicon Core Number:-;

     

Each

1+ £21.99 (£26.39)   ( ) 5+ £19.99 (£23.99)   ( ) More Pricing...

Restricted Item Add

CEBEK

Development Board Picaxe 08M2 for NTC, LDR

Application Sub Type:Temperature Sensor; Kit Application Type:Sensing - Temperature; Kit Contents:PICAXE 08M2 Module PCB; Product Range:UCPIC; Silicon Core Number:-; Silicon Manufac

     

Each

1+ £22.99 (£27.59)   ( ) 5+ £20.99 (£25.19)   ( ) More Pricing...

Restricted Item Add

CEBEK

Development Board Picaxe 08M2 2 Relay

Application Sub Type:Sequencer / Supervisor; Kit Application Type:Sequencer and System Health Monitor; Kit Contents:PICAXE 08M2 Module PCB; Product Range:UCPIC; Silicon Core Number:

     

Each

1+ £23.99 (£28.79)   ( ) 5+ £21.99 (£26.39)   ( ) More Pricing...

Restricted Item Add

CEBEK

Development Board Picaxe 08M2 4 Relay

Application Sub Type:Sequencer / Supervisor; Kit Application Type:Sequencer and System Health Monitor; Kit Contents:PICAXE 08M2 Module PCB; Product Range:UCPIC; Silicon Core Number:

     

Each

1+ £30.99 (£37.19)   ( ) 5+ £28.99 (£34.79)   ( ) More Pricing...

Restricted Item Add

CEBEK

Development Board Picaxe 08M2 Motors DC 1A

Application Sub Type:Motor Control; Kit Application Type:Motor Control; Kit Contents:PICAXE 08M2 Module PCB; Product Range:UCPIC; Silicon Core Number:-; Silicon Manufacturer:-

     

Each

1+ £26.99 (£32.39)   ( ) 5+ £24.99 (£29.99)   ( ) More Pricing...

Restricted Item Add

CEBEK

Development Board Picaxe 08M2 Motors DC 4A

Application Sub Type:Motor Control; Kit Application Type:Motor Control; Kit Contents:PICAXE 08M2 Module PCB; Product Range:UCPIC; Silicon Core Number:-; Silicon Manufacturer:-

     

Each

1+ £38.99 (£46.79)   ( ) 5+ £35.99 (£43.19)   ( ) More Pricing...

Restricted Item Add

MIKROELEKTRONIKA

Analog Dev System, Lab Kit, ASLK Pro

Application Sub Type:-; Kit Application Type:-; Kit Contents:Analogue System Lab Kit, Connectors; Product Range:-; SVHC:No SVHC (15-Jan-2019); Silicon Core Number:DAC7821, MPY634, TL

     

Each

1+ £106.36 (£127.63)   ( ) 3+ £100.98 (£121.18)   ( ) More Pricing...

Restricted Item Add

ANALOG DEVICES

Active Learning Analog CCT Edu Module

Application Sub Type:Measurement & Analysis; Kit Application Type:Education / Hobby; Kit Contents:Active Learning Module, I/O & USB Cables, Header Pins, Quick Start Guide; Product R

     
Restricted Item Add

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 02/12/19

Contact me when back in stock

View all alternatives / recommendations
£24.99 ( £29.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £24.99 (£29.99)
  ( )
5+ £22.99 (£27.59)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange