You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Skymaster 25x100mm Porro Binoculars -
71017
- Manufacturer:
- CELESTRON CELESTRON
- Manufacturer Part No:
- 71017
- Order Code:
- PY32308
- Product Range
- Celestron - Porro Binoculars - Skymaster Series
- Also Known As:
- GTIN UPC EAN: 0050234710176
Product Range Selector (Celestron - Porro Binoculars - Skymaster Series)
See all from this product rangeProduct Overview
- 25x magnification porro prism binocular
- Giant 100 mm objective lens offers maximum image brightness in low-light and long-range conditions
- Ultra sharp focus across the field of view
- Individual Eyepiece Focus to ensure optimal focus position
- Multi-Coated optics for sharp, clear views
- Suitable for long-range terrestrial or astronomical viewing
- Protective rubber covering for ultra-firm grip
- Integrated tripod adapter rod for ultra-stable tripod mounting
- Long eye relief ideal for eyeglass wearers
- Deluxe padded carrying case included for travel and safe storage
- Magnification: 25x
- Objective Lens Diameter: 100mm (3.94")
- Focal Length of Objective Lens: 417.32mm (16.43")
- Angular Field of View: 3°
- Linear Field of View (@1000 yds) / @1000m): 156ft (52m)
- Exit Pupil: 4mm (.15")
- Eye Relief: 15mm (.59")
- Close Focus: 80 ft (24.4 m)
- Interpupillary Distance (max): 72mm (2.83")
- Interpupillary Distance (min): 56mm (2.20")
Product Information
- :
- Celestron - Porro Binoculars - Skymaster Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £310.58 (£372.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.