You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

50" Ultra HD 4K Smart LED TV with Freeview HD - 

C50SFS4K New

C50SFS4K - 50" Ultra HD 4K Smart LED TV with Freeview HD
C50SFS4K - 50" Ultra HD 4K Smart LED TV with Freeview HD
C50SFS4K - 50" Ultra HD 4K Smart LED TV with Freeview HD
C50SFS4K - 50" Ultra HD 4K Smart LED TV with Freeview HD
C50SFS4K - 50" Ultra HD 4K Smart LED TV with Freeview HD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CELLO CELLO
Manufacturer Part No:
C50SFS4K
Order Code:
AV27992
Also Known As:
GTIN UPC EAN: 5060062268133
Technical Datasheet:
C50SFS4K Datasheet
See all Technical Docs

Product Overview

  • 4K Ultra HD Widescreen LED TV
  • Ultra HD 3840x2160 display resolution
  • Android 7.0 Smart TV with built-in Wi-Fi
  • Digital TV tuner with 7 day EPG and Cello Play
  • Built-in 2x 8W stereo speakers
  • 3200:1 Contrast ratio, 200cd/m² Brightness
  • USB Socket for PVR and multimedia playback
  • VESA Wall mount compatible (400x400)
  • Connections: 4x HDMI, 2x USB, 1x RCA, 1x RJ45, MicroSD slot, coax audio output and headphone
  • 1 Year manufacturer warranty

Contents

LED TV, remote, 2x AAA batteries, AC adaptor and user guide

Product Information

:
50"
:
4K Ultra HD
:
Smart, EPG
:
Freeview HD
:
None
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5060062268133

C50SFS4K - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

HISENSE

50" 4K HDR Ultra HD Smart DLED TV Freeview HD

Annual Power Consumption:126kWh; Built In Disc Player:None; Energy Rating:A; External Depth:244mm; External Depth without Stand:73mm; External Height:718mm; External Height without Stand:661

23 in stock

Each

1+ £305.00 (£366.00)

CELLO

55" Ultra HD 4K Smart LED TV with Freeview HD

Annual Power Consumption:159kWh; Built In Disc Player:None; Energy Rating:A; External Depth:270mm; External Depth without Stand:87mm; External Height:784mm; External Height witho

21 in stock

Each

1+ £395.00 (£474.00)

SAMSUNG

50" Dynamic Crystal Colour Ultra HD HDR Smart 4K TV with Freeview HD

Annual Power Consumption:129kWh; Built In Disc Player:None; Energy Rating:A; External Depth:336mm; External Depth without Stand:60mm; External Height:736mm; External Height without Stand

14 in stock

Each

1+ £432.50 (£519.00)

You may also need

Compare Selected

24 In stock

24 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 04/02/19
£359.00 ( £430.80  Inc. VAT) £ 430.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £359.00 (£430.80)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews