You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

55" QLED 4K Ultra HD Smart LED TV Freeview HD - 

C55SFS QLED New

C55SFS QLED - 55" QLED 4K Ultra HD Smart LED TV Freeview HD
C55SFS QLED - 55" QLED 4K Ultra HD Smart LED TV Freeview HD
C55SFS QLED - 55" QLED 4K Ultra HD Smart LED TV Freeview HD
C55SFS QLED - 55" QLED 4K Ultra HD Smart LED TV Freeview HD
C55SFS QLED - 55" QLED 4K Ultra HD Smart LED TV Freeview HD
C55SFS QLED - 55" QLED 4K Ultra HD Smart LED TV Freeview HD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CELLO CELLO
Manufacturer Part No:
C55SFS QLED
Order Code:
AV27994
Also Known As:
GTIN UPC EAN: 5060062268157
Technical Datasheet:
C55SFS QLED Datasheet
See all Technical Docs

Product Overview

Stylish, big screen 4K Ultra HD Smart TV powered by Android. The TV comes preloaded with catchup TV apps, web browser and sports a modern piano black finish.
  • Stylish QLED 4K Ultra-HD LED TV preloaded with catchup TV apps and web browser
  • 3840x2160 Ultra-HD display resolution
  • Android 7.0 Smart TV with built-in WiFi and Cello Play
  • Integrated tuner for Freeview HD channels
  • Stereo speakers with 2x 8W output
  • USB Socket for multimedia playback
  • VESA Wall mount compatible (400x400)
  • Connections: 4x HDMI, CVBS, 2x USB, RJ45, digital audio out and Micro SD port
  • 1 Year manufacturer warranty

Product Information

:
55"
:
4K HDR Ultra HD
:
Smart
:
Freeview HD
:
None
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5060062268157

C55SFS QLED - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

LG

55" Super UHD 4K HDR Smart OLED TV with Freeview HD

Annual Power Consumption:-; Built In Disc Player:None; Energy Rating:-; External Depth:-; External Depth without Stand:-; External Height:-; External Height without Stand:-; External Wi

10 in stock

Each

1+ £995.00 (£1,194.00)

You may also need

Compare Selected

44 In stock

44 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

2 will be available for delivery on 1/19/19

More stock available week commencing 28/01/19
£649.00 ( £778.80  Inc. VAT) £ 778.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £649.00 (£778.80)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews