You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12x3W Tri LED Strip Wash Light - 

COLORBAND PIX USB

COLORBAND PIX USB - 12x3W Tri LED Strip Wash Light
COLORBAND PIX USB - 12x3W Tri LED Strip Wash Light
COLORBAND PIX USB - 12x3W Tri LED Strip Wash Light
COLORBAND PIX USB - 12x3W Tri LED Strip Wash Light
COLORBAND PIX USB - 12x3W Tri LED Strip Wash Light
COLORBAND PIX USB - 12x3W Tri LED Strip Wash Light
COLORBAND PIX USB - 12x3W Tri LED Strip Wash Light
COLORBAND PIX USB - 12x3W Tri LED Strip Wash Light
COLORBAND PIX USB - 12x3W Tri LED Strip Wash Light

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
COLORBAND PIX USB
Order Code:
DP35365
Also Known As:
GTIN UPC EAN: 00781462215187

Product Overview

COLORband Pix USB is a D-Fi USB compatible LED strip light that functions as a pixel mapping effect, blinder or wash light. Individual LED control lets you create amazing animations and video effects and convenient multiple built in programs can be accessed with or without DMX. Power link multiple units together to avoid running cables operation of static colours and automated programs can be operated with an optional IRC-6 remote.
  • Full-size LED strip light which can functions as a pixel mapping effect, blinder or wall washer
  • D-Fi™ USB compatibility for wireless DMX control or Master/Slave operation
  • Create amazing animations and video effects with individual LED control
  • Convenient access to multiple pre-built programs with or without DMX
  • Easily generate complex shows with ShowXpress Pixels
  • Includes multiple DMX personalities for a wide variety of programming styles
  • Nearly eliminate multicolour shadows with high-power, tri-colour LEDs
  • Achieve flicker-free video operation with high-frequency LED dimming
  • Save time running cables and power cords by power linking multiple units
  • Ideal for quiet applications due to silent operation and no moving parts
  • Point-and-shoot operation of static colours and automated programs with the optional IRC-6 remote
  • Easily transports in the optional CHS-60 VIP Gear Bag (sold separately)
  • Light source: 12x 3W tri-colour LEDs (RGB)
  • Beam angle: 27°
  • Field angle: 45°
  • DMX Channels: 3, 4, 6, 7, 8, 9, 12, 18, 36 or 41 selectable
  • Strobe Rate: 0 to 24.5Hz
  • PWM Frequency: 1.22kHz
  • Illuminance: 2,245 lux @ 2m
  • 3 Pin XLR DMX in/out
  • IEC Power linking: Up to 11 units @ 120V or 21 units @ 230V
  • Power supply: 100-240V AC, 50/60Hz (auto-ranging)
  • Dimensions (WxHxD): 987x49x157mm
  • Weight: 1.8kg
  • Optional controllers: IRC-6, D-Fi USB (sold separately)

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 00781462215187

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

8 In stock Need more?

Order before 6pm

With you next business day

£149.17 ( £179.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £149.17 (£179.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange