You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DW 9000 Slim Wireless Keyboard & Mouse Deskset, Black / Bronze - 

JD-9000GB-2 New

JD-9000GB-2 - DW 9000 Slim Wireless Keyboard & Mouse Deskset, Black / Bronze
JD-9000GB-2 - DW 9000 Slim Wireless Keyboard & Mouse Deskset, Black / Bronze

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHERRY CHERRY
Manufacturer Part No:
JD-9000GB-2
Order Code:
CS32543
Also Known As:
GTIN UPC EAN: 4025112089732
Technical Datasheet:
JD-9000GB-2   Datasheet
See all Technical Docs

Product Overview

Designer wireless keyboard and mouse set with a sleek black finish with bronze highlights. The DW 9000 features an innovative dual wireless connection system and built-in rechargeable batteries, all backed by Cherry design and workmanship.
  • Dual connection system; connect via Bluetooth 4.0 or 2.4GHz wireless, both with secure AES-128 encryption
  • Switch instantly between connection methods using a switch on the mouse or keyboard
  • Low profile chiclet style keyboard with solid metal plate for added durability
  • Abrasion-proof laser key inscriptions
  • Symmetrical 6 button optical scroll mouse, ideal for use in either hand
  • 3 Step adjustable resolution (600/1000/1600 DPI)
  • Both keyboard and mouse are fitted with long life Lithium-ion batteries
  • Keyboard and mouse recharge via USB connection (charging lead included)
  • Keyboard dimensions (HxWxD): 15x440x130mm
  • Mouse dimensions (HxWxD): 34x63x99mm
  • 2 Year manufacturer warranty

Contents

Keyboard, mouse, USB receiver, pouch, Micro USB cable and user guide

Product Information

:
Wireless - RF
:
USB
:
Standard
:
Optical
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4025112089732

2 In stock

2 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

15 will be available for delivery on 5/8/19

More stock available week commencing 13/05/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£69.95 ( £83.94 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £69.95 (£83.94)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews