You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHERRY MW 8 ERGO Wireless RF/Bluetooth Mouse, Black - 

JW-8500

JW-8500 - CHERRY MW 8 ERGO Wireless RF/Bluetooth Mouse, Black
JW-8500 - CHERRY MW 8 ERGO Wireless RF/Bluetooth Mouse, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHERRY CHERRY
Manufacturer Part No:
JW-8500
Order Code:
CS33218
Also Known As:
GTIN UPC EAN: 4025112089985
Technical Datasheet:
JW-8500   Datasheet
See all Technical Docs

Product Overview

The MW 8 Ergo is a comfortable ergonomic mouse with a large, right-handed form factor. Finished with a high quality metal surface and padded sides with a trendy pattern to ensure reliable, long-term comfort.
  • High precision PixArt PAW3805EK optical sensor, capable of tracking on glass
  • 4 Step adjustable mouse resolution (600, 1000, 1600, 3200dpi)
  • 6 Button layout adds extra functionality
  • Dual wireless connection; connects via 2.4GHz or Bluetooth technology, both with AES-128 encryption
  • Up to 10m wireless range (Bluetooth/2.4GHz)
  • Built-in rechargeable 550mAh Li-ion battery, charges via Micro USB socket (cable included)
  • Up to 70 days battery life on a full charge, depending on usage
  • LED status indicator shows low battery, charging status and resolution
  • Supplied with practical transport pouch
  • Dimensions (HxWxD): 45x79x120mm
  • 3 Year manufacturer warranty

Contents

Mouse, USB receiver, Micro USB charging cable, pouch and user guide

Product Information


:
Wireless

:
USB

:
Optical

:
Standard

:
Black, Silver

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 4025112089985

Due to global supply chain disruption, some lead times may be subject to change.

1 In stock Need more?

£42.19 ( £50.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £42.19 (£50.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --