You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RBP Strip, Protoboard, 100x160 - 

AJB16

AJB16 - RBP Strip, Protoboard, 100x160

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIF CIF
Manufacturer Part No:
AJB16
Order Code:
PC01416
Also Known As:
GTIN UPC EAN: 3664131000079
Technical Datasheet:
AJB16   Datasheet
Catalogue page:
  CPCC/1563
See all Technical Docs

Product Overview

  • Stripboard type prototyping board
  • Single sided

Product Information

:
Eurocard
:
Tinned Copper
:
1mm
:
100mm
:
160mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3664131000079

AJB16 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

KEMO ELECTRONIC

Stripboard, FR2, 100x160mm

Board Material:Epoxy Paper; Board Thickness:1.5mm; Board Type:Stripboard; External Height:160mm; External Width:100mm; Hole Diameter:1mm; Pitch Spacing:2.54mm

     

Each

1+ £2.36 (£2.83)   ( ) 5+ £2.12 (£2.54)   ( ) More Pricing...

Restricted Item Add

KEMO ELECTRONIC

Stripboard, FR2, 100x100mm

Board Material:Epoxy Paper; Board Thickness:1.5mm; Board Type:Stripboard; External Height:100mm; External Width:100mm; Hole Diameter:1mm; Pitch Spacing:2.54mm

     

Each

1+ £1.86 (£2.23)   ( ) 5+ £1.68 (£2.02)   ( ) More Pricing...

Restricted Item Add

KEMO ELECTRONIC

Stripboard, FR2, 100x500mm

Board Material:Epoxy Paper; Board Thickness:1.5mm; Board Type:Stripboard; External Height:500mm; External Width:100mm; Hole Diameter:1mm; Pitch Spacing:2.54mm

     

Each

1+ £7.03 (£8.44)   ( ) 5+ £6.32 (£7.58)   ( ) More Pricing...

Restricted Item Add

MULTICOMP

Circuit Board, 152x52, 550 IC Board

Board Thickness:1.6mm; Board Type:Prototype Board; External Width:52mm; External Length / Height:152mm; Material:Phenolic; No. of Holes:550; Pitch Spacing:2.54mm; Type:Prototyping

     

Each

1+ £1.24 (£1.49)   ( ) 10+ £1.12 (£1.34)   ( ) 100+ £0.94 (£1.13)   ( ) 250+ £0.82 (£0.98)   ( ) More Pricing...

Restricted Item Add

UNBRANDED

Stripboard, Single Sided, 0.1Inch

Board Material:Plastic; Board Thickness:1.6mm; Board Type:Sheet Material, Single Clad; External Height:117mm; External Width:368mm; Hole Matrix:0.1"; Hole Pitch:2.54mm; Material:Bakelite;

     

Each

1+ £7.03 (£8.44)   ( ) 10+ £6.57 (£7.88)   ( ) 50+ £5.92 (£7.10)   ( ) More Pricing...

Restricted Item Add

GSPK CIRCUITS

Stripboard, Single Sided

Board Material:-; Board Thickness:1.6mm; Board Type:Stripboard; External Height:114.3mm; External Width:365.8mm; Hole Diameter:-; SVHC:No SVHC (15-Jan-2019); External Length / Height:114.3mm; He

     

Each

1+ £8.64 (£10.37)   ( ) 20+ £7.08 (£8.50)   ( ) More Pricing...

Restricted Item Add

VERO

Vero Board 95mm x 454mm

Board Material:Epoxy Paper; Board Thickness:1.6mm; Board Type:Prototype Board; External Width:454.66mm; Copper Thickness:35µm; External Length / Height:95.1mm; Material:SRBP; No. of Copper Coated Sid

     

Each

1+ £11.95 (£14.34)   ( ) 10+ £11.21 (£13.45)   ( ) 50+ £10.16 (£12.19)   ( ) 100+ £9.56 (£11.47)   ( ) More Pricing...

Restricted Item Add

VERO

Vero Board 100mm x 160mm

Board Material:Epoxy Paper; Board Thickness:1.6mm; Board Type:Prototype Board; External Width:160mm; Board Connector / Footprint:DIN41494, DIN41612; Copper Thickness:35µm; External Length / Height:1

     

Each

1+ £6.07 (£7.28)   ( ) 10+ £5.77 (£6.92)   ( ) 50+ £5.46 (£6.55)   ( ) 200+ £5.16 (£6.19)   ( ) More Pricing...

Restricted Item Add

KEMO ELECTRONIC

Stripboard, FR4, 100x160mm

Board Material:Epoxy Fibreglass; Board Thickness:1.5mm; Board Type:Stripboard; External Height:160mm; External Width:100mm; Hole Diameter:1mm; Pitch Spacing:2.54mm

     

Each

1+ £4.06 (£4.87)   ( ) 5+ £3.66 (£4.39)   ( ) More Pricing...

Restricted Item Add

MEGA

PCB, FR4, 305mm x 457mm, Single Sided

Board Material:Epoxy Glass Composite; Board Thickness:1.6mm; Board Type:Photoresist Board; External Height:305mm; External Width:457mm; Hole Diameter:-; SVHC:No SVHC (15-Jun-2015); Copper Coating D

     

Each

1+ £25.72 (£30.86)   ( ) 10+ £23.66 (£28.39)   ( ) 25+ £21.60 (£25.92)   ( ) 50+ £19.54 (£23.45)   ( ) More Pricing...

Restricted Item Add

38 In stock

38 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 09/12/19

£4.75 ( £5.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.75 (£5.70)
  ( )
5+ £4.58 (£5.50)
  ( )
10+ £4.24 (£5.09)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange