You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7x 40W COB LED RGBW PAR Light -
COSMOPAR-LE
New- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- COSMOPAR-LE
- Order Code:
- DP38779
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5015972236642
Product Overview
- Attractive retro-style snowflake design in stunning limited edition white finish
- Ideal for stage backgrounds and larger events
- Powered by 7 bright 40W RGBW COB LEDs
- Internal auto, sound-activated and static programs
- 6, 9, 21 and 30 channel DMX-512 compatible
- Can be freestanding or truss, wall or ceiling mounted using the supplied fixings or mounted to a standard speaker stand using 853.243UK (not supplied)
- Supplied with carry bag for easier transportation without damage
- Power: 100V - 240V AC, 50/60Hz
- Power consumption: 260W
- Fuse rating: F5
- Power LED: 7x 40W COB RGBW LED
- Luminance (Red): 1429lm at 1m
- Luminance (Green): 1469lm at 1m
- Luminance (Blue): 1872lm at 1m
- Luminance (White): 1205lm at 1m
- Luminance (Full on): 5820 @ 1m (RGBW)
- Beam angle: 40°
- DMX channels: 6 Channel, 9 Channel, 21 Channel and 30 Channel
- Connections: Power in/out (twist and lock), DMX in/out (3pin XLR)
- Dimensions: 492mm x 464mm x 147mm
- Weight: 9.5kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
CosmoPAR-LE fixture, Heavy duty mounting bracket, 2pcs quick release wall/ceiling brackets, Twist and lock UK mains lead (2m), Carry Bag and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £498.15 (£597.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























