You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hybrid Class-H Power Amplifier, 2x 1200W -
H3200
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- H3200
- Order Code:
- DP37537
- Product Range
- Citronic Power Amplifiers - H Series
- Also Known As:
- 172.132UK, GTIN UPC EAN: 5015972226162
Product Range Selector (Citronic Power Amplifiers - H Series)
See all from this product rangeProduct Overview
- Hybrid class-H circuit design
- Digitally controlled and monitored power section
- Switchable 120Hz low-pass crossover
- Backlit LCD status display
- Full internal thermal and overload protection
- Stable down to 2 Ohms (4 Ohms bridged)
- Power supply: 200V to 240V AC, 50Hz (IEC)
- Frequency response: 20Hz to 20KHz ±0.5dB
- Crossover: Switchable full range or fixed 120Hz low-pass filter
- THD +N: 0.2%
- S/N ratio: -95dB
- Damping Factor:
700 - Input sensitivity: 1.0V - 1.4V - 2.0V switchable
- Input impedance: 20KΩ (balanced),10KΩ (unbalanced)
- Output: RMS @ 2Ω: 2x 1600W
- Output: RMS @ 4Ω: 2x 1200W
- Output: RMS @ 8Ω: 2x 800W
- Bridge power: RMS @ 4Ω: 3200W
- Bridge power: RMS @ 8Ω: 2400
- Protection: Short/open circuit, thermal, RF, DC fault, on/off mute, active inrush limiting
- Dimension: 483x361x88mm (1U)
- Weight: 8.9kg
Product Information
- :
- Citronic Power Amplifiers - H Series
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £345.00 (£414.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.