You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40W COB LED RGBW PAR Light - 

HEXAPAR

HEXAPAR - 40W COB LED RGBW PAR Light
HEXAPAR - 40W COB LED RGBW PAR Light
HEXAPAR - 40W COB LED RGBW PAR Light
HEXAPAR - 40W COB LED RGBW PAR Light
HEXAPAR - 40W COB LED RGBW PAR Light

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
HEXAPAR
Order Code:
DP38322
Product Range
-
Also Known As:
154.070UK

Product Overview

Stylish and sturdy, this Retro-style hexagonal PAR light is fitted with a bright 40W RGBW COB LED that produces an array of 15 eye-popping colours. The unit can be controlled by auto, sound-to-light, master/slave programs or via 5/7/9 channel DMX for more precise control.
  • Rugged, retro-style hexagonal housing
  • Powered by a bright 40W RGBW COB LED that produces an array of 15 colours
  • Internal auto, sound-activated and static programs
  • 5,7 or 9 channel DMX-512 compatible
  • Ideal solution for parties and events where background colour wash is required
  • Supplied with lightweight dual mounting bracket for hanging or free-standing
  • Power: 100V to 240V AC, 50/60Hz (IEC)
  • Power consumption: 40W
  • Fuse rating: F3A
  • LED Power: 40W COB RGBW LED
  • DMX channels: 5, 7 and 9 Channell
  • Beam angle: 40°
  • Connections: Power in/out (IEC), DMX in/out (3pin XLR)
  • Dimensions: 159mm x 215mm x 200mm
  • Weight: 1.8kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

154.070UK

4 In stock Need more?

???PF_PDP_RSP_SUP???

£99.16 ( £118.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £99.16 (£118.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £83.03 (£99.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --