You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.75" HF Titanium Compression Driver, 8 Ohm 120W - 902.114UK -
HFCASA-15/15A
New- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- HFCASA-15/15A
- Order Code:
- LS06021
- Also Known As:
- 902.114UK, GTIN UPC EAN: 5015972225851
Product Overview
- 1.75" High frequency compression driver unit
- Ceramic magnet and titanium diaphragm
- Impedance: 8Ω
- Power handling max: 120W
- Power handling RMS: 60W
- Frequency range: 600Hz-20kHz
- Sensitivity: 110dB
- Direct replacement for CASA series compression drivers
Applications
Audio, Installations
Product Information
- :
- Full-range
- :
- 115mm
- :
- 8ohm
- :
- 115mm
- :
- 60W
- :
- -
- :
- 110dB
- :
- Round
- :
- 4.5"
- :
- 4.5"
- :
- 600Hz
- :
- 20kHz
- :
- Panel Mount
- :
- 120W
- :
- 115mm
- :
- 68mm
- :
- 4.5"
- :
- 2.6"
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £17.82 (£21.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























