Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITRONIC
Manufacturer Part NoMIS-705P
Order CodeDP37711
Product RangeCitronic - Microphone Isolation Screens
Also Known As188.028UK, GTIN UPC EAN: 5015972226728
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £32.50 |
| 2+ | £29.16 |
Price for:Each
Minimum: 1
Multiple: 1
£32.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITRONIC
Manufacturer Part NoMIS-705P
Order CodeDP37711
Product RangeCitronic - Microphone Isolation Screens
Also Known As188.028UK, GTIN UPC EAN: 5015972226728
Product RangeCitronic - Microphone Isolation Screens
SVHCNo SVHC (17-Jan-2023)
Product Overview
Foldable microphone isolation screens for recording vocal passages at close range without unwanted noise spill or room ambience. Each is loaded with acoustic foam to absorb unwanted reflections and can be mounted onto a mic stand with standard 3/8" thread and adjusted to the necessary width. A small microphone mounting post is provided which also has a 3/8" thread for mounting any standard mic holder onto. Designed for project studios and podcasters, where a clear voice track is critical.
- Sturdy but lightweight thermoplastic panels
- Foldable for easy storage or transport
- Thermoplastic frame with acoustic foam
- Dimensions (assembled): 705mm x 282mm x 158mm
- Weight: 980g
Technical Specifications
Product Range
Citronic - Microphone Isolation Screens
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1
