You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Studio Ribbon Condenser Microphone - 

RM06

RM06 - Studio Ribbon Condenser Microphone
RM06 - Studio Ribbon Condenser Microphone
RM06 - Studio Ribbon Condenser Microphone
RM06 - Studio Ribbon Condenser Microphone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
RM06
Order Code:
MP35195
Also Known As:
GTIN UPC EAN: 5015972173633

Product Overview

Studio ribbon microphone for recording vocals or instruments. The ribbon element operates without a plate charge or onboard preamp and so does not require phantom power. Recordings are smooth, free from circuit noise and distortion with a wide frequency range close to that of condenser microphones. The bi-directional polar pattern can be used to combine direct and reflected sound to produce a more natural response.
  • Designed for recording and broadcast studios
  • No phantom power required
  • Element: Double-sided 0.02mm pure aluminium foil
  • Polar Pattern: Figure 8
  • Load Impedance: 1000R
  • Self Noise: 10dBA
  • S/N Ratio: 84dB

Contents

Contents: RM06 Microphone, suspension mount, storage pouch

Product Information

:
Bidirectional
:
350ohm
:
20Hz
:
18kHz
:
-52dB ±2dB
:
XLR
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5015972173633

RM06 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PULSE

Super Lightweight Headset Condenser Microphone with Telescopic Boom and 3.5mm Locking Jack Plug

Connector Type:3.5mm Locking Jack Plug; Directivity:Omnidirectional; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Lead Length:1m; Output Impedance:1.1kohm; Product Range

     

Each

1+ £48.33 (£58.00)   ( ) 5+ £45.83 (£55.00)   ( ) More Pricing...

Restricted Item Add

PULSE

Super Lightweight Headset Condenser Microphone with Telescopic Boom and 4 Pin Mini XLR Socket

Connector Type:4 Way Mini XLR Socket; Directivity:Omnidirectional; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Lead Length:1m; Output Impedance:1.1kohm; Product Range:PULSE

     

Each

1+ £48.33 (£58.00)   ( ) 5+ £45.83 (£55.00)   ( ) More Pricing...

Restricted Item Add

PULSE

Headset Condenser Microphone with Adjustable Boom, 3.5mm Locking Jack

Connector Type:3.5mm Locking Jack Plug; Directivity:Omnidirectional; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Lead Length:1.2m; Output Impedance:2.2kohm; Product Range:-; Sensitivity

     

Each

1+ £39.16 (£46.99)   ( ) 3+ £31.66 (£37.99)   ( ) 10+ £26.66 (£31.99)   ( ) More Pricing...

Restricted Item Add

PULSE

Super Lightweight Headset Condenser Microphone with 3.5mm Locking Jack Plug

Connector Type:3.5mm Locking Jack Plug; Directivity:Omnidirectional; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Lead Length:1m; Output Impedance:1.1kohm; Product Range

     

Each

1+ £47.50 (£57.00)   ( ) 5+ £45.00 (£54.00)   ( ) More Pricing...

Restricted Item Add

PULSE

Headset Condenser Microphone without Cable

Directivity:Omnidirectional; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Lead Length:-; Output Impedance:1.1kohm; Product Range:PULSE MIC-3000 Series; Sensitivity:-65d

     

Each

1+ £49.16 (£58.99)   ( ) 5+ £46.66 (£55.99)   ( ) More Pricing...

Restricted Item Add

PULSE

3.5mm Locking Jack Headset Microphone

Connector Type:3.5mm Locking Jack Plug; Directivity:Cardioid; Frequency Response Max:15kHz; Frequency Response Min:70Hz; Lead Length:1.2m; Output Impedance:-; Product Range:PULSE H

     

Each

1+ £38.33 (£46.00)   ( ) 3+ £35.00 (£42.00)   ( ) 10+ £32.91 (£39.49)   ( ) More Pricing...

Restricted Item Add

PULSE

Headset Condenser Microphone with Hirose 4 Pin

Connector Type:4 Way HiRose; Directivity:Omnidirectional; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Lead Length:1m; Output Impedance:1.1kohm; Product Range:PULSE MIC-20

     

Each

1+ £52.49 (£62.99)   ( ) 5+ £49.95 (£59.94)   ( ) More Pricing...

Restricted Item Add

PULSE

Headset Condenser Microphone with Adjustable Boom, 4 Pin Mini XLR

Connector Type:4 Way Mini XLR Socket; Directivity:Omnidirectional; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Lead Length:1.2m; Output Impedance:2.2kohm; Product Ran

     

Each

1+ £39.16 (£46.99)   ( ) 3+ £31.66 (£37.99)   ( ) 10+ £26.66 (£31.99)   ( ) More Pricing...

Restricted Item Add

PULSE

Headset Condenser Microphone with Hirose 4 Pin

Connector Type:4 Way HiRose; Directivity:Omnidirectional; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Lead Length:1m; Output Impedance:1.1kohm; Product Range:PULSE MIC-30

     

Each

1+ £53.31 (£63.97)   ( ) 5+ £49.98 (£59.98)   ( ) More Pricing...

Restricted Item Add

PULSE

Headset Condenser Microphone with Adjustable Headband, 3.5mm Locking Jack

Connector Type:3.5mm Locking Jack Plug; Directivity:Omnidirectional; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Lead Length:1.2m; Output Impedance:2.2kohm; Product Range:-; Sensitivity

     

Each

1+ £39.16 (£46.99)   ( ) 3+ £31.66 (£37.99)   ( ) 10+ £26.66 (£31.99)   ( ) More Pricing...

Restricted Item Add

2 In stock

2 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/09/19

£52.83 ( £63.40 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £52.83 (£63.40)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews