You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrician's Premium Tool Kit Pro, 24 Piece - 

595008

595008 - Electrician's Premium Tool Kit Pro, 24 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
595008
Order Code:
TL21159
Also Known As:
GTIN UPC EAN: 5013969245219
Technical Datasheet:
595008   Datasheet
See all Technical Docs

Product Overview

  • A complete Electrician's tool kit in C.K Magma Pro Tool Case Plus MA2640
  • Dual side, wide opening storage, providing a vast array of tool and equipment storage options
  • Vertically oriented pockets and holders for easy access
  • Over 60 pockets and holders for flexibility and organisation
  • Waterproof and crackproof Polymer base for protection from water and dirt
  • Dimensions (LxWxH): 450 x 290 x 340mm
  • VDE RedLine Pliers & Cutters - Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
  • Dextro VDE Glo Screwdrivers - A slim shafted screwdriver which provides easy access to recessed screws without the need to remove
  • Dextro VDE Glo Screwdrivers - Phosphorescent handle material - provides a 20-30 minutes glow
  • VDE approved - individually tested to 10,000V for safe working up to 1,000V
  • 100% German manufactured - quality and performance assured

Contents

C.K Magma Pro Tool Case Plus, Redline VDE Combination Pliers 185mm, Snipe Nose Pliers 175mm, CombiCutter3 160mm, Dextro VDE Glo Slim Screwdrivers in 3.5 x 100, 4 x 100, 5.5 x 125mm, PZ1 x 100 and PZ2 x 125mm, VDE Cable Sheath Stripping Knife, ArmourSlice SWA Cable Cutter, VDE Precision Screwdrivers slotted 1.5mm, 1.8mm, 2mm, 2.5mm, 3mm x 50mm and Phillips Sizes PH00 and PH0 x 50mm, Electricians Scissors 140mm, Junior Hacksaw, Softech Tape Measure 5m/16', Automatic Wire Stripper, Spirit Level 210mm, COB Pocket Inspection Light and Re-Threading Tool M3.5 x 0.6mm

Product Information


:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5013969245219

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 26/04/21

Notify me when back in stock

£249.97 ( £299.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £249.97 (£299.96)