You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrician's Service Tool Kit & Case, 26 Piece - 

T1641

T1641 - Electrician's Service Tool Kit & Case, 26 Piece
T1641 - Electrician's Service Tool Kit & Case, 26 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T1641
Order Code:
TL18529
Also Known As:
GTIN UPC EAN: 5013969984903
Technical Datasheet:
T1641   Datasheet
Catalogue page:
  CPCC/1804
See all Technical Docs

Product Overview

A Complete 25 piece tool case for electricians in a professionel ABS tool case with aluminum frame, 2 high quality press button locks, lockable, additional 3-digit combination lock. The bottom tray is 59mm high, with variable dividers, the bottom tray lid is flush fitting with 14 compartments. The board is double sided with 32 tool compartments and elastic band for 12 parts detachable. Theres 1 fixed Din A4 document compartment with additional compartments for CD's, mobile phone, business cards and pen.
  • Automatic Wire Stripper
  • Cable Knife
  • VDE Long Nose Pliers 175mm
  • VDE Long Nose Bent Pliers 200mm
  • VDE Combination Pliers 185mm
  • VDE Combicutter1 160mm
  • VDE Long Nose Pliers 200mm
  • Water Pump Pliers 240mm
  • Electronic Side Cutter
  • Electronic Long Nose Pliers long
  • Hexagon Key Set 1.5 -7mm
  • VDE Mainstester
  • VDE Screwdrivers: Slotted 3 x 100, 4 x 100, 5.5 X 125, 6.5 x 150mm, Pozi: PZ1 x 80 PZ2 x 100mm, Phillips: PH1 x 80, PH2 x 100mm
  • Electronic Screwdriver 2.5 x 60mm
  • Multi-Purpose Snips
  • Electrician's pocket knife
  • Mini-Hacksaw
  • Hammer
  • Switch Board / Cross Key
  • Case: Dims (WxHxD) Outer: 480 x 170 x 360mm, Inner: 460 x 160 x 310mm

Contents

Tool Case, Automatic Wire Stripper, Cable Knife, VDE Long Nose Pliers 175mm, VDE Long Nose Bent Pliers 200mm, VDE Combination Pliers, 185mm,VDE Combicutter1, 160mm, VDE Long Nose Pliers, 200mm, Water Pump Pliers 240mm, Electronic Side Cutter, Electronic Long Nose Pliers, long, Hexagon Key Set 1.5 -7mm, VDE Mainstester, VDE Screwdrivers: Slotted 3 x 100, 4 x 100, 5.5 X 125, 6.5 x 150mm, Pozi: PZ1 x 80 PZ2 x 100mm, Phillips: PH1 x 80, PH2 x 100mm,, Electronic Screwdriver 2.5 x 60mm, Multi-Purpose Snips, Electrician's pocket knife, Mini-Hacksaw, Hammer, Switch Board / Cross Key

Product Information


:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5013969984903

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 01/11/21

Notify me when back in stock

£408.85 ( £490.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £408.85 (£490.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --