You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vorteck Bit Holder Carabiner - 3 piece set -
T4574
New- Manufacturer:
- CK TOOLS CK TOOLS
- Manufacturer Part No:
- T4574
- Order Code:
- TL24709
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013969251401
Product Overview
- The perfect solution for keeping your essential power tool accessories organized, secure, and within easy reach on the job site
- With two ¼” Quick-Lock, quick-release bit holders, you can effortlessly change bits for a fast, seamless workflow
- Made from heavy-duty, 11kN aviation-grade aluminium alloy with a secure twist-lock latch for maximum durability and safety
- Specifically designed to partner with the C.K Vorteck range of accessories for enhanced versatility and efficiency
- The set includes a carabiner and two ¼” quick-lock, quick-release bit holders for immediate use
Contents
Carabiner and 2 pcs 1/4" quick lock/release bit holders
Product Information
- :
- -
- :
- C.K Vorteck
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.52 (£13.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























