You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30" High Output Drum Fan, 315W, Camax30 -
3231705
- Manufacturer:
- CLARKE INTERNATIONAL CLARKE INTERNATIONAL
- Manufacturer Part No:
- 3231705
- Order Code:
- HG01280
- Product Range
- Camax Series
Product Range Selector (Camax Series)
See all from this product rangeProduct Overview
- Designed to create the maximum airflow output
- Efficient and meets the latest energy standards
- Robust and durable construction
- Features 3 aluminium blades
- Great for powerful cooling in commercial
- Fully adjustable 360° tilt range
- For use in industrial locations such as large warehouses, factories, shops and workshops etc
- Two handles and rubber tyre wheels to aid manoeuvrability
- Fan Speeds: 2
- Air Flow: 401 m³/min
Product Information
- :
- 240V
- :
- 315W
- :
- 785mm
- :
- -
- :
- Camax Series
- :
- UK Type G
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £306.03 (£367.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.