You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V 15W LED Driver -
TR301
- Manufacturer:
- CLICK CLICK
- Manufacturer Part No:
- TR301
- Order Code:
- LA05471
- Product Range
- Ovia
- Catalogue page:
- CPCC/989
Product Range Selector (Ovia)
See all from this product rangeProduct Overview
- Wireable, electronic LED driver
- For use with low voltage LED lamps and downlights
- Conforms to BSEN60598
- Dimensions (WxHxD): 120x37x27mm
Product Information
- :
- -
- :
- 15W
- :
- 12V
- :
- -
- :
- -
- :
- -
- :
- 230V
- :
- Ovia
Technical Docs (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £12.39 (£14.87) | ( ) |
5+ | £11.23 (£13.48) | ( ) |
Pricing is unavailable. Please contact customer services.