You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IEC C13 Plug to 3x 4mm Plug Test Lead with Push-Clip Crocodile Clips -
CIH29922
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CIH29922
- Order Code:
- IN06992
- Technical Datasheet:
- CIH29922 Datasheet
- Catalogue page:
- CPCC/1705
Product Overview
- IEC mains plug to 3x 4mm plugs
- Live (brown), neutral (blue) and earth (green) plugs
- 300V CAT II rating
- 1.5m lead length
- Colour coded unfused push-fit probes
- Colour coded push-fit crocodile clips (10A 1000V CAT II, 600V CAT III)
Product Information
- :
- IEC 320 C13 to 3x 4mm Banana Plug
- :
- 1.5m
- :
- 10A
- :
- 240VAC
- :
- Black
- :
- -
- :
- 4.9ft
Technical Docs (2)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/03/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £20.57 (£24.68) | ( ) |
5+ | £19.28 (£23.14) | ( ) |
Pricing is unavailable. Please contact customer services.