You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IEC C13 Plug to 3x 4mm Plug Test Lead with Screw Fit Crocodile Clips - 

CIH29925

CIH29925 - IEC C13 Plug to 3x 4mm Plug Test Lead with Screw Fit Crocodile Clips

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CIH29925
Order Code:
IN06993
Technical Datasheet:
CIH29925   Datasheet
Catalogue page:
  CPCC/1705
See all Technical Docs

Product Overview

  • IEC mains plug to 3x 4mm plugs
  • Live (brown), neutral (blue) and earth (green) plugs
  • 300V CAT II rating
  • 1.5m lead length
  • Colour coded fused probes
  • Colour coded screw-fit crocodile clips (10A 1000V CAT II, 600V CAT III)
  • Fuse rating: 10A, 600V

Product Information


:
IEC 320 C13 to 3x 4mm Banana Plug

:
1.5m

:
-

:
240VAC

:
Black

:
-

:
4.9ft

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock Need more?

Order before 6pm

With you next business day

£28.12 ( £33.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £28.12 (£33.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £26.37 (£31.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange