You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB C Socket to Plug Feedthrough Panel Mount Connector, Silver Metal XLR Frame - 

CP30211M

CP30211M - USB C Socket to Plug Feedthrough Panel Mount Connector, Silver Metal XLR Frame
CP30211M - USB C Socket to Plug Feedthrough Panel Mount Connector, Silver Metal XLR Frame

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP30211M
Order Code:
CN20542
Product Range
FT Series
Technical Datasheet:
CP30211M   Datasheet
Catalogue page:
  CPCC/1287
See all Technical Docs

Product Range Selector (FT Series)

See all from this product range

Product Overview

Designed to accommodate the integration of USB C data feeds into professional equipment for broadcast, lighting and audio applications.
  • No soldering, no punch terminations, just use the standard cable
  • Front or rear mounting
  • Rugged Zinc/Nickel metal XLR housing
  • Panel cutout: Ø23.6mm
  • Colour: Silver

Applications

Industrial

Product Information


:
USB Type C Receptacle

:
USB Type C Plug

:
-

:
-

:
FT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

3 In stock

Order before 6pm

With you next business day

Available until stock is exhausted

£9.63 ( £11.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £9.63 (£11.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £8.11 (£9.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £7.40 (£8.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £6.79 (£8.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange