You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Cat6 Socket to RJ45 Cat6 Socket Feedthrough Connector, Plain Holes, White -
CP30222XW New
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- CP30222XW
- Order Code:
- CN22589
- Product Range
- White FT Series
- Technical Datasheet:
- CP30222XW Datasheet
Product Range Selector (White FT Series)
See all from this product rangeProduct Overview
- Fits standard XLR Ø24mm cutout
- No soldering or punch termination
- Low rear profile
- Plain holes
- Dimensions (HxWxD): 31x26x30mm
Product Information
- :
- RJ45
- :
- RJ45
- :
- RJ45
- :
- White FT Series
- :
- Receptacle
- :
- 1Ways
- :
- Receptacle
- :
- 1Ways
Technical Docs (1)
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/03/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £3.80 (£4.56) | ( ) |
10+ | £3.60 (£4.32) | ( ) |
50+ | £3.15 (£3.78) | ( ) |
Pricing is unavailable. Please contact customer services.