You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pole XLR Panel Mount Metal Plug with Solder Bucket Termination -
FC6105
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FC6105
- Order Code:
- CN20561
- Product Range
- M Series
- Technical Datasheet:
- FC6105 Datasheet
Product Range Selector (M Series)
See all from this product rangeProduct Overview
- 3 Pin XLR Panel mount plug
- Robust metal body
- Silver plated contacts for low noise levels
- Solder bucket termination
Product Information
- :
- 3Contacts
- :
- Plug
- :
- Panel Mount
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- M Series
Technical Docs (1)
19 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £1.99 (£2.39) | ( ) |
10+ | £1.79 (£2.15) | ( ) |
50+ | £1.59 (£1.91) | ( ) |
100+ | £1.39 (£1.67) | ( ) |
Pricing is unavailable. Please contact customer services.