You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo Jack, 3.5mm, Panel Mount Hex Nut -
FC681375VH
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FC681375VH
- Order Code:
- CN20164
- Technical Datasheet:
- FC681375VH Datasheet
Product Overview
- Vertical PCB mounting
- Switched with Hex nut
- Contact Resistance: 30mR
- Insulation Resistance: 100MR min. at DC 500V
- Dielectric Withstand Voltage: AC 500V for 1 min
Product Information
- :
- 3Contacts
- :
- Jack
- :
- 3.5mm
- :
- Panel Mount
- :
- -
- :
- Plastic Body
- :
- -
Technical Docs (1)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/03/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £0.65 (£0.78) | ( ) |
10+ | £0.58 (£0.70) | ( ) |
50+ | £0.52 (£0.62) | ( ) |
100+ | £0.45 (£0.54) | ( ) |
Pricing is unavailable. Please contact customer services.