You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5mm PCB DC Socket, 2A -
FC681477
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FC681477
- Order Code:
- CN22224
- Product Range
- Locking DC Plug & Socket Series
- Technical Datasheet:
- FC681477 Datasheet
Product Range Selector (Locking DC Plug & Socket Series)
See all from this product rangeProduct Overview
- Maximum contact resistance is 30mohm
- Maximum current rating of 2A at 16VDC
- Minimum insulation resistance of 100Mohm at 500VDC
- Dielectric withstand voltage is 500VAC for 1 minute
- Black colour socket
- Solder tag terminal
Applications
Industrial, Power Management, Portable Devices
Product Information
- :
- Jack
- :
- 2A
- :
- 2.5mm
- :
- -
- :
- Through Hole Mount
- :
- Through Hole
- :
- -
- :
- 5.85mm
- :
- 16V
- :
- Locking DC Plug & Socket Series
Technical Docs (1)
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/03/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £0.68 (£0.82) | ( ) |
10+ | £0.64 (£0.77) | ( ) |
25+ | £0.61 (£0.73) | ( ) |
50+ | £0.56 (£0.67) | ( ) |
Pricing is unavailable. Please contact customer services.