You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spring Terminal Assy, Red / Black / Black / Red -
FC681508
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FC681508
- Order Code:
- CN19596
- Technical Datasheet:
- FC681508 Datasheet
- Catalogue page:
- CPCC/1270
Product Overview
- Supplied as red, black, black and red
- Wire holding force of 3Kg maximum at 0.75mm² (18AWG) wire
- Withstand voltage of 500VAC at 50Hz/1 minute
- Temperature increase to 30°C maximum at 4A DC using 2mm² cable 1hr
- Rating of 3A maximum at 42VDC
Product Information
- :
- -
- :
- 4 Contact
- :
- -
- :
- Panel Mount
- :
- Tin Plated Contacts
- :
- ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (2)
105 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/03/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £0.80 (£0.96) | ( ) |
10+ | £0.67 (£0.80) | ( ) |
100+ | £0.59 (£0.71) | ( ) |
Pricing is unavailable. Please contact customer services.