You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm (1/4") 2-Pole Switched Mono Stacked Jack Socket Connector, Right Angled PCB Mounting -
FCR1121
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FCR1121
- Order Code:
- CN20512
- Technical Datasheet:
- FCR1121 Datasheet
- Catalogue page:
- CPCC/1269
Product Overview
- Snap-in PCB mounting to facilitate assembly and wave soldering
- Tin plated, Self-Cleaning Contacts for superior performance and reliability
- Withstand Voltage: 2000V DC min
- Maximum current: 5A
- Temperature Rating: 10°C to +70°C
- Life: >10,000 operations, Contact resistance >100m ohms
- Initial Contact Resistance: <50m ohms
Product Information
- :
- 2Contacts
- :
- Socket
- :
- 6.35mm
- :
- PCB Mount
- :
- Tin Plated Contacts
- :
- Nylon (Polyamide) Body
- :
- -
Technical Docs (2)
3 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £1.33 (£1.60) | ( ) |
10+ | £1.13 (£1.36) | ( ) |
50+ | £1.02 (£1.22) | ( ) |
100+ | £0.97 (£1.16) | ( ) |
Pricing is unavailable. Please contact customer services.