You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stackable 6.35mm (1/4") Mono Jack Socket with Nut, Kinked Legs, Earth Washer, 2 Breaking Contacts - 

FCR1210W

FCR1210W - Stackable 6.35mm (1/4") Mono Jack Socket with Nut, Kinked Legs, Earth Washer, 2 Breaking Contacts
FCR1210W - Stackable 6.35mm (1/4") Mono Jack Socket with Nut, Kinked Legs, Earth Washer, 2 Breaking Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FCR1210W
Order Code:
CN22176
Product Range
StackJack Series
Technical Datasheet:
FCR1210W   Datasheet
See all Technical Docs

Product Range Selector (StackJack Series)

See all from this product range

Product Overview

The FCR1210W from CLIFF is a 6.35mm (1/4") mono jack socket with kinked legs, earth washer and supplied with nut.
  • Rugged construction and highest packing density
  • Snap in PCB mounting PC-C type
  • Supports auto insertion
  • Low noise and self cleaning contacts
  • 2 Breaking contacts
  • Withstand Voltage: 2000V DC minimum.
  • Maximum Current: 5A
  • Temperature Rating: -10° C to + 70° C
  • Life (minimum): 10,000+ operations. Cr <100mR.

Product Information


:
3Contacts

:
Jack

:
6.35mm

:
PCB Mount

:
Nickel Plated Contacts

:
Nylon (Polyamide) Body

:
StackJack Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

100 In stock Need more?

Order before 6pm

With you next business day

£0.52 ( £0.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.52 (£0.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.49 (£0.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.43 (£0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange