You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stackable 6.35mm (1/4") Stereo Jack Socket with Nut, Kinked Legs, 3 Breaking Contacts -
FCR1215
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FCR1215
- Order Code:
- CN22175
- Product Range
- StackJack Series
- Technical Datasheet:
- FCR1215 Datasheet
Product Range Selector (StackJack Series)
See all from this product rangeProduct Overview
- Rugged construction and highest packing density
- Snap in PCB mounting PC-C type
- Supports auto insertion
- Low noise and self cleaning contacts
- 3 Breaking contacts
- Withstand Voltage: 2000V DC minimum.
- Maximum Current: 5A
- Temperature Rating: -10° C to + 70° C
- Life (minimum): 10,000+ operations. Cr <100mR.
Product Information
- :
- 3Contacts
- :
- Jack
- :
- 6.35mm
- :
- PCB Mount
- :
- Nickel Plated Contacts
- :
- Nylon (Polyamide) Body
- :
- StackJack Series
Technical Docs (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/03/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £0.62 (£0.74) | ( ) |
10+ | £0.58 (£0.70) | ( ) |
50+ | £0.52 (£0.62) | ( ) |
Pricing is unavailable. Please contact customer services.