You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.5mm Stereo Jack Socket, PCB With 6mm Legs - 

FCR1295G

FCR1295G - 3.5mm Stereo Jack Socket, PCB With 6mm Legs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FCR1295G
Order Code:
AV28093
Product Range
S9 Series
Technical Datasheet:
FCR1295G   Datasheet
See all Technical Docs

Product Range Selector (S9 Series)

See all from this product range

Product Overview

  • Withstanding Voltage: 2000VDC (Minimum)
  • Maximum Current: 5A
  • Gold plated

Product Information


:
3Contacts

:
Receptacle

:
3.5mm

:
PCB Mount

:
Gold Plated Contacts

:
-

:
S9 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

18 In stock Need more?

Order before 6pm

With you next business day

£1.13 ( £1.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.13 (£1.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.00 (£1.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.85 (£1.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.78 (£0.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange