You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CLIFFCON High Power Right Angled 4 Pole Locking Plug, 20A/240V, Faston/Solder -
FCR2063
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FCR2063
- Order Code:
- CN20578
- Product Range
- CLIFFCON Series
- Technical Datasheet:
- FCR2063 Datasheet
Product Range Selector (CLIFFCON Series)
See all from this product rangeProduct Overview
- Touchproof contacts to IEC65 / IEC 348
- Polarized
- Easy Locking/Unlocking
- Reliable wiping contacts/Gold plated
- Screw terminations
- Built in cable clamp (6mm - 15mm cable)
- Tough and durable
- Max wire size: 6mm²/10AWG solid, 4mm²/12AWG stranded
Product Information
- :
- CLIFFCON Series
- :
- Plug
- :
- 250V
- :
- 20A
- :
- Cable Mount
- :
- Screw
Technical Docs (1)
10 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £6.89 (£8.27) | ( ) |
10+ | £6.08 (£7.30) | ( ) |
50+ | £5.37 (£6.44) | ( ) |
100+ | £4.86 (£5.83) | ( ) |
Pricing is unavailable. Please contact customer services.