You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual 2.1mm & 2.5mm DC Power Socket - Right Angled PCB Mount with Solder Holes -
FCR681466
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FCR681466
- Order Code:
- CN20571
- Technical Datasheet:
- FCR681466 Datasheet
- Catalogue page:
- CPCC/1361
Product Overview
- Accepts 2.1mm & 2.5mm Plugs
- PBT Body Material for superior temperature characteristics
- Copper alloy / Tin plated contacts
- Solder tag termination
Applications
Industrial, Power Management, Portable Devices
Product Information
- :
- Socket
- :
- 5A
- :
- 2.5mm
- :
- -
- :
- PCB Mount
- :
- Solder
- :
- -
- :
- 6.3mm
- :
- 12VDC
- :
- -
Technical Docs (2)
28 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £1.49 (£1.79) | ( ) |
10+ | £1.29 (£1.55) | ( ) |
50+ | £1.09 (£1.31) | ( ) |
100+ | £0.89 (£1.07) | ( ) |
Pricing is unavailable. Please contact customer services.