You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fibre Optic Toslink and Phono Audio Receiver Socket - 

FCR684206R

FCR684206R - Fibre Optic Toslink and Phono Audio Receiver Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FCR684206R
Order Code:
CN20448
Technical Datasheet:
FCR684206R   Datasheet
See all Technical Docs

Product Overview

FCR684206R is a new design connector including traditional RCA and Data Link inner opto-electric component. Not only does it receive electric digital signal but also light signal. The optic unit is operated at single +3~+5V and RCA input signal at ± 0.5 V. FCR684206R as a maximum operating speed of 16 Mbps. The optic unit has high performance at low dissipation current, steady light output and efficient light coupling.
  • High PD sensitivity for red light
  • High speed up to 16 Mbps
  • Low power consumption and current dissipation
  • +3 to +5V power source

Product Information


:
TosLink

:
-

:
-

:
PBT (Polybutylene Terephthalate) Body

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

56 In stock

Order before 6pm

With you next business day

Available until stock is exhausted

£2.88 ( £3.46  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.88 (£3.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.57 (£3.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £2.26 (£2.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £2.06 (£2.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange