You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4mm Panel Mount Banana Socket, 4.8mm Faston, Red - 

FCR73575R

FCR73575R - 4mm Panel Mount Banana Socket, 4.8mm Faston, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FCR73575R
Order Code:
CN22228
Product Range
S16N Series
Technical Datasheet:
FCR73575R   Datasheet
See all Technical Docs

Product Range Selector (S16N Series)

See all from this product range

Product Overview

The FCR73575R from CLIFF is a red 4mm panel mount banana socket with a 4.8mm faston connector.
  • Current rating: 24A
  • Voltage: 1000V
  • 4.8mm faston connector
  • Cutout diameter: M12 x0.75mm
  • Height (excluding faston): 24.5mm
  • Diameter: 14.5mm

Product Information


:
Jack

:
Panel Mount

:
24A

:
1kV

:
-

:
Red

:
-

:
Quick Connect

:
S16N Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

41 In stock Need more?

Order before 6pm

With you next business day

£1.51 ( £1.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.51 (£1.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.43 (£1.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.35 (£1.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange