You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Banana Socket, 2mm, Solder, Green -
FCR7360G
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FCR7360G
- Order Code:
- CN19527
- Product Range
- S18 Series
Product Range Selector (S18 Series)
See all from this product rangeProduct Overview
- 600V Rated voltage
- 10A Maximum current rating
Applications
Industrial
Product Information
- :
- Jack
- :
- Panel Mount
- :
- -
- :
- -
- :
- Gold Plated Contacts
- :
- Green
- :
- Brass
- :
- Solder
- :
- S18 Series
Technical Docs (1)
37 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £2.09 (£2.51) | ( ) |
10+ | £1.88 (£2.26) | ( ) |
25+ | £1.66 (£1.99) | ( ) |
100+ | £1.35 (£1.62) | ( ) |
Pricing is unavailable. Please contact customer services.