You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm (1/4") 3 Pole Screened Right Angled Stereo Jack Plug - Ø0.64mm Max Cable -
FM1098
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FM1098
- Order Code:
- CN20569
- Technical Datasheet:
- FM1098 Datasheet
Product Overview
- 6.35mm (¼") Stereo right angled jack plug
- Screened with metal body and plastic cover
- Rubber strain relief
- Solder termination
- Max cable: Ø0.64mm
Product Information
- :
- 3Contacts
- :
- Plug
- :
- 6.35mm
- :
- Cable Mount
- :
- Nickel Plated Contacts
- :
- Metallised Plastic Body
- :
- -
Technical Docs (1)
Available for back order
Deliveries start from 02/02/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available on 02/02/21
20 more will be available on 08/03/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £1.79 (£2.15) | ( ) |
10+ | £1.59 (£1.91) | ( ) |
50+ | £1.39 (£1.67) | ( ) |
100+ | £1.19 (£1.43) | ( ) |
Pricing is unavailable. Please contact customer services.