You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6.35mm (1/4") Vertical PCB Mounting Stereo Jack Socket with Nut, Switched -
FM6700
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FM6700
- Order Code:
- CN22180
- Product Range
- S1VS Series
- Technical Datasheet:
- FM6700 Datasheet
Product Range Selector (S1VS Series)
See all from this product rangeProduct Overview
- Compact vertical PCB mounting with 24mm stand-off gives high packing density
- Snap-in PCB mounting to facilitate pre-assembly and wave soldering
- Body design supports auto-insertion
- Withstand Voltage: 2000V DC minimum
- Maximum Current: 5A
- 1 Switching contact and 2 Breaking contacts
- Temperature Rating: -10° C to + 70° C
- Life: Minimum 10,000+ operations
- Nominal Contact Resistance: <50mR
Product Information
- :
- 3Contacts
- :
- Jack
- :
- 6.35mm
- :
- PCB Mount
- :
- -
- :
- Nylon (Polyamide) Body
- :
- S1VS Series
Technical Docs (1)
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/03/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £1.08 (£1.30) | ( ) |
10+ | £0.98 (£1.18) | ( ) |
50+ | £0.90 (£1.08) | ( ) |
Pricing is unavailable. Please contact customer services.