You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.35mm (1/4") Vertical PCB Mounting Stereo Jack Socket with Nut, Switched - 

FM6701

FM6701 - 6.35mm (1/4") Vertical PCB Mounting Stereo Jack Socket with Nut, Switched
FM6701 - 6.35mm (1/4") Vertical PCB Mounting Stereo Jack Socket with Nut, Switched

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FM6701
Order Code:
CN22181
Product Range
S1VS Series
Technical Datasheet:
FM6701   Datasheet
See all Technical Docs

Product Range Selector (S1VS Series)

See all from this product range

Product Overview

The FM6701 is a 6.35mm (1/4") stereo socket with a total of 4 contacts, 2x switching and 1x breaking.
  • Compact vertical PCB mounting with 24mm stand-off gives high packing density
  • Snap-in PCB mounting to facilitate pre-assembly and wave soldering
  • Body design supports auto-insertion
  • Withstand Voltage: 2000V DC minimum
  • Maximum Current: 5A
  • 2 Switching contact and 1 Breaking contact
  • Temperature Rating: -10° C to + 70° C
  • Life: Minimum 10,000+ operations
  • Nominal Contact Resistance: <50mR

Product Information


:
3Contacts

:
Jack

:
6.35mm

:
PCB Mount

:
-

:
Nylon (Polyamide) Body

:
S1VS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

98 In stock Need more?

Order before 6pm

With you next business day

£0.79 ( £0.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.79 (£0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.72 (£0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.67 (£0.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange