You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Right Angle PCB Mounting DIN Socket Connector with EMI / RFI screen, 5 pin -
FM6725
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FM6725
- Order Code:
- CN20499
- Technical Datasheet:
- FM6725 Datasheet
Product Overview
- Standard size DIN connector to DIN 41524
- Built in EMI/RFI screen
- Robust construction
- Right angle PCB mounting
- Suitable for wave soldering
- Rated Current: 4A
- Rated Voltage: for low voltage use to 34Vac max
Product Information
- :
- 5Contacts
- :
- Jack
- :
- PCB Mount
- :
- Solder
- :
- Tin Plated Contacts
- :
- PBT (Polybutylene Terephthalate) Body
- :
- -
Technical Docs (1)
3 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £0.93 (£1.12) | ( ) |
10+ | £0.83 (£1.00) | ( ) |
50+ | £0.72 (£0.86) | ( ) |
100+ | £0.67 (£0.80) | ( ) |
Pricing is unavailable. Please contact customer services.