You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Circular Waterproof Socket, Male Housing, 2 Way, IP68, In-line -
FM686812
- Manufacturer:
- CLIFF ELECTRONIC COMPONENTS CLIFF ELECTRONIC COMPONENTS
- Manufacturer Part No:
- FM686812
- Order Code:
- CN16605
- Product Range
- Cliffcon 68 Series
- Technical Datasheet:
- FM686812 Datasheet
- Catalogue page:
- CPCC/1368
Product Range Selector (Cliffcon 68 Series)
See all from this product rangeProduct Overview
- 5 to 8mm Cable outer diameter
- -25°C to 85°C Temperature range
Applications
Industrial
Product Information
- :
- Cliffcon 68 Series
- :
- Cable Mount Receptacle
- :
- 2Contacts
- :
- Solder Socket
- :
- Threaded
- :
- Nylon 6.6 (Polyamide 6.6) Body
- :
- -
- :
- Brass
- :
- Gold
Technical Docs (2)
232 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/04/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £3.55 (£4.26) | ( ) |
10+ | £3.12 (£3.74) | ( ) |
50+ | £2.92 (£3.50) | ( ) |
100+ | £2.65 (£3.18) | ( ) |
Pricing is unavailable. Please contact customer services.