You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Zone Integrated Mixer Amplifier, 4x 120W RMS, 100V - 2U - 

46-120MEDIAEK

46-120MEDIAEK - 4 Zone Integrated Mixer Amplifier, 4x 120W RMS, 100V - 2U
46-120MEDIAEK - 4 Zone Integrated Mixer Amplifier, 4x 120W RMS, 100V - 2U
46-120MEDIAEK - 4 Zone Integrated Mixer Amplifier, 4x 120W RMS, 100V - 2U
46-120MEDIAEK - 4 Zone Integrated Mixer Amplifier, 4x 120W RMS, 100V - 2U
46-120MEDIAEK - 4 Zone Integrated Mixer Amplifier, 4x 120W RMS, 100V - 2U
46-120MEDIAEK - 4 Zone Integrated Mixer Amplifier, 4x 120W RMS, 100V - 2U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLOUD CLOUD
Manufacturer Part No:
46-120MEDIAEK
Order Code:
DP33876
Technical Datasheet:
46-120MEDIAEK   Datasheet
Catalogue page:
  CPCC/287
See all Technical Docs

Product Overview

The Cloud 46-120 Media is a versatile four-zone, rack-mounting (2U) audio mixer amplifier, with an integral digital media player. Reliable and compact, it combines a self-contained source of background music with microphone paging and power amplification (4x120W) for up to four zones in a single unit. It is suitable for use in many types of premises, such as pubs, restaurants, bars, clubs and other entertainment locations, also leisure/fitness centres, shops, offices, hotels, etc.
  • 4 Zone Mixer Amplifier
  • 4 x 120W Output per zone (4Ohm)
  • 6 Stereo Line-Inputs
  • 2 Microphone Inputs with priority option
  • Built-in digital music player which supports MP3 and WMA files from USB memory sticks or SD cards
  • Music on Hold / Utility Output
  • Remote Music Level and Source Selection via RSL-6 / RSL-6A
  • Facility Input via RJ-45 for LM-2 on Zone 1
  • Aux Out (Z1 + Z2)
  • Auto Stand-By Mode Function
  • Remote Music Mute Function for Fire Alarm Interface
  • Optional 120W 70/100V internal transformer available (see DP33879)
  • Optional digital paging/RS-232/ethernet (TCP/IP) card available (see DP33878)
  • Optional Paging Microphone with Chime Available
  • 2U 19" rack-mounting unit

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1 In stock Need more?

Order before 6pm

With you next business day

£1,106.00 ( £1,327.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1,106.00 (£1,327.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange