0
0 Items£0.00
ex VAT
ex VAT

12" 2 Way Active Dante Loudspeaker, 300W, Black - CS-S12ADB

CLOUD CS-S12ADB - undefined
CLOUD CS-S12ADB - undefined
CLOUD CS-S12ADB - undefined
CLOUD CS-S12ADB - undefined
CLOUD CS-S12ADB - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLOUD
Manufacturer Part NoCS-S12ADB
Order CodeLS06589
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£1,548.45
4+£1,248.75
Price for:Each
Minimum: 1
Multiple: 1
£1,548.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerCLOUD
Manufacturer Part NoCS-S12ADB
Order CodeLS06589
Technical Datasheet
Frequency Response Min50Hz
Frequency Response Max20kHz
External Height599.1mm
External Width369.1mm
External Depth330mm
Product RangeCloud - 12" 2 Way Active Dante Loudspeakers rated 300W - CS-S10AD Series
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)

Product Overview

The Cloud CS-S12ADB in black is quality 2 Way loudspeaker for internal or external fixed installation in leisure and hospitality venues, an excellent choice when higher sound levels and better quality musical reproduction is needed than can be achieved with typical small “background music” speakers. The CS-12ADB self-powered using an internal two-channel Class D amplifier with integral DSP and very low quiescent power consumption. A standard RJ45 connector allows integration with a Dante™ network, and presents on the network as a two-channel receiver.

  • Premium drivers for exceptional sound quality and intelligibility
  • Coaxial drivers give optimal off axis performance
  • High SPL and excellent LF response
  • Designed to be mounted vertically or horizontally
  • Corrosion-resistant steel grille
  • Internal Class D amplifier with DSP
  • Bi-amped via DSP-configured crossover
  • Amplifier protection against over-temperature and output DC , HF or over-current
  • Mains powered via IEC connector
  • Standard RJ45 Ethernet socket for direct connection to Dante™ network
  • AES67 compatible
  • Mono/stereo operation
  • Master level control
  • Balanced line output (XLR and 3-pin Euroblock) for linking to further loudspeakers
  • Five EQ presets: optimise the speaker for different mounting situations and programme material
  • Mono/stereo operation – R channel is routed to link output for stereo/different programme use
  • LEDs for Power, Signal presence, Peak, Protect and EQ selection, plus network data rate and activity
  • Response (f3): 55Hz to 20kHz
  • Response (f10): 50Hz to 20kHz
  • Crossover frequency: 1.4kHz
  • Sensitivity (1 W input @ 1 m): 96dB
  • Power rating (continuous): 300W
  • Dimensions: 369.1mm x 599.1mm x 330mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Technical Specifications

Frequency Response Min

50Hz

External Height

599.1mm

External Depth

330mm

Plug Type

UK Type G

Frequency Response Max

20kHz

External Width

369.1mm

Product Range

Cloud - 12" 2 Way Active Dante Loudspeakers rated 300W - CS-S10AD Series

SVHC

No SVHC (17-Jan-2023)

Technical Docs (1)

CS-S12ADB - You may also be interested in

2 Products Found

You May Also Need

2 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):17.8