You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10W 5" Dual Cone Ceiling Speaker, Open Back 16R - 

CVS-C5W

CVS-C5W - 10W 5" Dual Cone Ceiling Speaker, Open Back 16R
CVS-C5W - 10W 5" Dual Cone Ceiling Speaker, Open Back 16R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLOUD CLOUD
Manufacturer Part No:
CVS-C5W
Order Code:
LS05576
Product Range
CLOUD Ceiling Speakers
Technical Datasheet:
CVS-C5W   Datasheet
See all Technical Docs

Product Range Selector (CLOUD Ceiling Speakers)

See all from this product range

Product Overview

The Cloud CVS Contractor series is a low-cost range of quality loudspeakers for flush in-ceiling installations. Ideal for background music and announcements in general public areas and buildings where good musical reproduction and high speech intelligibility are required. Constructed in lightweight ABS plastic with open back, infinite baffle characteristics. Connections are made via a multi-pin "Easy Connect" terminal block on a flying lead. This model features low impedance 16R signal routing at 10W.
  • Snap-on grille - easy to fit and remove
  • Cutting template supplied
  • Good musical quality and speech intelligibility
  • Low impedance 16R - Max 20W
  • Low profile back can for installation into ceiling voids with limited height
  • "Easy Connect" terminal block simplifies installation
  • Frequency response: 73Hz-20kHz
  • Sensitivity (1W @1m): 85dBA
  • Power rating: 10W
  • Cutout hole diameter: 169mm
  • Grille type: painted steel
  • Dimension (HxDia): 80x205mm
  • Depth required above ceiling: 65mm

Applications

Audio, Business, Commercial, Education, Installations, Office, Public, Signalling

Product Information


:
73Hz

:
20kHz

:
80mm

:
205mm

:
0mm

:
CLOUD Ceiling Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

27 In stock Need more?

Order before 6pm

With you next business day

£15.00 ( £18.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £15.00 (£18.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange